
TCM4-14+ | |
|---|---|
DigiKey Part Number | 3157-TCM4-14+TR-ND - Tape & Reel (TR) 3157-TCM4-14+CT-ND - Cut Tape (CT) 3157-TCM4-14+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM4-14+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200MHz ~ 1.4GHz 1:4 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 200MHz ~ 1.4GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 5.52dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.54000 | kr.108.54 |
| 20 | kr.21.30250 | kr.426.05 |
| 50 | kr.14.45520 | kr.722.76 |
| 100 | kr.11.33590 | kr.1,133.59 |
| 200 | kr.11.25225 | kr.2,250.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.58608 | kr.19,172.16 |
| 4.000 | kr.9.19300 | kr.36,772.00 |
| Unit Price without VAT: | kr.108.54000 |
|---|---|
| Unit Price with VAT: | kr.135.67500 |

