24.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLF-21.4+

DigiKey Part Number
3157-SCLF-21.4+TR-ND - Tape & Reel (TR)
3157-SCLF-21.4+CT-ND - Cut Tape (CT)
3157-SCLF-21.4+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCLF-21.4+
Description
RF FILTER LOW PASS 24.5MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
24.5MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Size / Dimension
0.750" L x 0.380" W (19.05mm x 9.65mm)
Height (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.130.14000kr.130.14
10kr.120.06100kr.1,200.61
50kr.110.10740kr.5,505.37
250kr.100.64184kr.25,160.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.85.80204kr.42,901.02
Manufacturers Standard Package
Unit Price without VAT:kr.130.14000
Unit Price with VAT:kr.162.67500