
TC4-19LN+ | |
---|---|
DigiKey Part Number | 3157-TC4-19LN+TR-ND - Tape & Reel (TR) 3157-TC4-19LN+CT-ND - Cut Tape (CT) 3157-TC4-19LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-19LN+ |
Description | TC XFMR / SURF MOUNT / ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1.9GHz 1:4 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 1.9GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 6° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.174.72000 | kr.174.72 |
20 | kr.16.51200 | kr.330.24 |
50 | kr.11.00800 | kr.550.40 |
100 | kr.8.91070 | kr.891.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.7.61603 | kr.15,232.06 |
6.000 | kr.7.28000 | kr.43,680.00 |
Unit Price without VAT: | kr.174.72000 |
---|---|
Unit Price with VAT: | kr.218.40000 |