
TC1.5-1G2+ | |
|---|---|
DigiKey Part Number | 3157-TC1.5-1G2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1.5-1G2+ |
Description | 1:1.5 CORE & WIRE TRANSFORMER, 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500kHz ~ 2.2GHz 1:1.5 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 500kHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 1:1.5 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.3dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.34878 | kr.26,697.56 |
| Unit Price without VAT: | kr.13.34878 |
|---|---|
| Unit Price with VAT: | kr.16.68598 |



