
BFHKI-1982+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-1982+TR-ND - Tape & Reel (TR) 3157-BFHKI-1982+CT-ND - Cut Tape (CT) 3157-BFHKI-1982+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-1982+ |
Description | LTCC BPF, 17.5 - 22.2 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.85GHz Center Frequency Band Pass RF Filter (Radio Frequency) 14.7GHz Bandwidth 4.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 19.85GHz Center | |
Bandwidth | 14.7GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.195" L x 0.144" W (4.95mm x 3.65mm) | |
Height (Max) | 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.91000 | kr.255.91 |
| 20 | kr.207.32900 | kr.4,146.58 |
| 50 | kr.196.95480 | kr.9,847.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.167.90080 | kr.16,790.08 |
| 200 | kr.160.91075 | kr.32,182.15 |
| Unit Price without VAT: | kr.255.91000 |
|---|---|
| Unit Price with VAT: | kr.319.88750 |




