
T4-1-X65+ | |
---|---|
DigiKey Part Number | 3157-T4-1-X65+TR-ND - Tape & Reel (TR) 3157-T4-1-X65+CT-ND - Cut Tape (CT) 3157-T4-1-X65+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4-1-X65+ |
Description | 1:4 XFMR, 0.2 - 350 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200kHz ~ 350MHz 1:4 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 200kHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.84000 | kr.35.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.30.59200 | kr.305.92 |
30 | kr.29.50400 | kr.885.12 |
50 | kr.29.28000 | kr.1,464.00 |
Unit Price without VAT: | kr.35.84000 |
---|---|
Unit Price with VAT: | kr.44.80000 |