SYPS-2-1+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-25DMHW+

DigiKey Part Number
3157-SYM-25DMHW+TR-ND - Tape & Reel (TR)
3157-SYM-25DMHW+CT-ND - Cut Tape (CT)
3157-SYM-25DMHW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYM-25DMHW+
Description
IC MIXER 40MHZ-2.5GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PCS 40MHz ~ 2.5GHz
Datasheet
 Datasheet
EDA/CAD Models
SYM-25DMHW+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, PCS
Frequency
40MHz ~ 2.5GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.209.66000kr.209.66
10kr.99.52000kr.995.20
50kr.97.53600kr.4,876.80
100kr.96.64060kr.9,664.06
200kr.92.22430kr.18,444.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.84.54412kr.42,272.06
Manufacturers Standard Package
Unit Price without VAT:kr.209.66000
Unit Price with VAT:kr.262.07500