
SYBP-675+ | |
---|---|
DigiKey Part Number | 3157-SYBP-675+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBP-675+ |
Description | LUMPED LC BPF, 500-850 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 675MHz Center Frequency Band Pass RF Filter (Radio Frequency) 350MHz Bandwidth 2.8dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 675MHz Center | |
Bandwidth | 350MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.310" L x 0.250" W (7.87mm x 6.35mm) | |
Height (Max) | 0.150" (3.81mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.99010 | $1,399.01 |
Unit Price without VAT: | $13.99010 |
---|---|
Unit Price with VAT: | $17.48763 |