
SYBP-1950+ | |
|---|---|
DigiKey Part Number | 3157-SYBP-1950+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBP-1950+ |
Description | LUMPED LC BPF, 1700 - 2200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.95GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 2.2dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.95GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.310" L x 0.250" W (7.87mm x 6.35mm) | |
Height (Max) | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.88.70930 | kr.8,870.93 |
| Unit Price without VAT: | kr.88.70930 |
|---|---|
| Unit Price with VAT: | kr.110.88663 |






