150MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-150+

DigiKey Part Number
3157-SXBP-150+-ND
Manufacturer
Manufacturer Product Number
SXBP-150+
Description
LUMPED LC BPF, 140-160 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Strip
Part Status
Active
Frequency
150MHz Center
Bandwidth
20MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.160.36000kr.160.36
10kr.140.20000kr.1,402.00
25kr.137.80760kr.3,445.19
50kr.135.26140kr.6,763.07
100kr.132.71520kr.13,271.52
250kr.127.15324kr.31,788.31
Manufacturers Standard Package
Unit Price without VAT:kr.160.36000
Unit Price with VAT:kr.200.45000