Image for LPF-BV11R5-10W+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-BV11R5-10W+

DigiKey Part Number
3157-LPF-BV11R5-10W+-ND
Manufacturer
Manufacturer Product Number
LPF-BV11R5-10W+
Description
LOW PASS FLTR / SMT / ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.75MHz Center Frequency Low Pass RF Filter (Radio Frequency) 11.5MHz Bandwidth 1dB 24-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
5.75MHz Center
Bandwidth
11.5MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Size / Dimension
2.000" L x 0.720" W (50.80mm x 18.29mm)
Height (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
25kr.301.61840kr.7,540.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.301.61840
Unit Price with VAT:kr.377.02300