
SIM-193H+ | |
|---|---|
DigiKey Part Number | 3157-SIM-193H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM-193H+ |
Description | IC MIX 7.3GHZ-19GHZ UP/DOWN 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 7.3GHz ~ 19GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 7.3GHz ~ 19GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.118.90446 | kr.59,452.23 |
| Unit Price without VAT: | kr.118.90446 |
|---|---|
| Unit Price with VAT: | kr.148.63058 |





