SLP-2950+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-800+

DigiKey Part Number
3157-SHP-800+-ND
Manufacturer
Manufacturer Product Number
SHP-800+
Description
LUMPED LC HPF, 780 - 3000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.89GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.22GHz Bandwidth 1dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
1.89GHz Center
Bandwidth
2.22GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.670" Dia (17.02mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.428.09000kr.428.09
10kr.404.41500kr.4,044.15
25kr.396.03000kr.9,900.75
Manufacturers Standard Package
Unit Price without VAT:kr.428.09000
Unit Price with VAT:kr.535.11250