
086-16SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-086-16SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-16SMRSM+ |
Description | COAX CBL SMA TO SMA 16" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 16.00" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 16.00" (406.40mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.90000 | kr.192.90 |
| 10 | kr.191.43400 | kr.1,914.34 |
| 25 | kr.190.04520 | kr.4,751.13 |
| 50 | kr.187.26740 | kr.9,363.37 |
| 100 | kr.183.25630 | kr.18,325.63 |
| Unit Price without VAT: | kr.192.90000 |
|---|---|
| Unit Price with VAT: | kr.241.12500 |









