250MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLF-225+

DigiKey Part Number
3157-SCLF-225+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCLF-225+
Description
RF FILTER LOW PASS 250MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
250MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
250MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Size / Dimension
0.750" L x 0.380" W (19.05mm x 9.65mm)
Height (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.85.80204kr.42,901.02
Manufacturers Standard Package
Unit Price without VAT:kr.85.80204
Unit Price with VAT:kr.107.25255