
SBTX2-113-2W+ | |
---|---|
DigiKey Part Number | 3157-SBTX2-113-2W+-ND |
Manufacturer | |
Manufacturer Product Number | SBTX2-113-2W+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 260 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.6GHz ~ 11GHz 1:2 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 2.6GHz ~ 11GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 6° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | - | |
Package / Case | 8-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.90000 | $60.90 |
10 | $56.20000 | $562.00 |
25 | $54.65040 | $1,366.26 |
50 | $53.85000 | $2,692.50 |
Unit Price without VAT: | $60.90000 |
---|---|
Unit Price with VAT: | $76.12500 |