
SBTCJ-1WX+ | |
|---|---|
DigiKey Part Number | 3157-SBTCJ-1WX+TR-ND - Tape & Reel (TR) 3157-SBTCJ-1WX+CT-ND - Cut Tape (CT) 3157-SBTCJ-1WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTCJ-1WX+ |
Description | RF PWR DVDR 1MHZ-750MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 20dB, 10° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 1 MHz ~ 750 MHz | |
Specifications | Isolation (Min) 20dB, 10° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | |
Package / Case | 6-SMD, No Lead, 5 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.08000 | kr.110.08 |
| 10 | kr.59.79900 | kr.597.99 |
| 50 | kr.54.86080 | kr.2,743.04 |
| 100 | kr.49.76820 | kr.4,976.82 |
| 200 | kr.45.52470 | kr.9,104.94 |
| 500 | kr.41.41756 | kr.20,708.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.35.33948 | kr.70,678.96 |
| Unit Price without VAT: | kr.110.08000 |
|---|---|
| Unit Price with VAT: | kr.137.60000 |


