
SBP-150+ | |
|---|---|
DigiKey Part Number | 3157-SBP-150+-ND |
Manufacturer | |
Manufacturer Product Number | SBP-150+ |
Description | LUMPED LC BPF, 140-160 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 150MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.502.18000 | kr.502.18 |
| 5 | kr.477.54400 | kr.2,387.72 |
| 10 | kr.452.92900 | kr.4,529.29 |
| 25 | kr.443.51040 | kr.11,087.76 |
| Unit Price without VAT: | kr.502.18000 |
|---|---|
| Unit Price with VAT: | kr.627.72500 |

