RBP-160+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP-50+

DigiKey Part Number
3157-RLP-50+TR-ND - Tape & Reel (TR)
3157-RLP-50+CT-ND - Cut Tape (CT)
3157-RLP-50+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP-50+
Description
RF FILTER LOW PASS 59MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
59MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.129.54000kr.129.54
10kr.79.48800kr.794.88
50kr.74.56000kr.3,728.00
100kr.70.11070kr.7,011.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.59.77600kr.11,955.20
600kr.57.28000kr.34,368.00
Manufacturers Standard Package
Unit Price without VAT:kr.129.54000
Unit Price with VAT:kr.161.92500