
RLP-340+ | |
|---|---|
DigiKey Part Number | 3157-RLP-340+TR-ND - Tape & Reel (TR) 3157-RLP-340+CT-ND - Cut Tape (CT) 3157-RLP-340+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP-340+ |
Description | RF FILTER LOW PASS 365MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 365MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 365MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.92000 | kr.127.92 |
| 10 | kr.78.49400 | kr.784.94 |
| 50 | kr.73.64060 | kr.3,682.03 |
| 100 | kr.69.23430 | kr.6,923.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.59.00385 | kr.11,800.77 |
| 600 | kr.56.56400 | kr.33,938.40 |
| Unit Price without VAT: | kr.127.92000 |
|---|---|
| Unit Price with VAT: | kr.159.90000 |



