
RHP-180+ | |
|---|---|
DigiKey Part Number | 3157-RHP-180+TR-ND - Tape & Reel (TR) 3157-RHP-180+CT-ND - Cut Tape (CT) 3157-RHP-180+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHP-180+ |
Description | RF FILTER HIGH PASS 1.65GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.65GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.7GHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.65GHz Center | |
Bandwidth | 2.7GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.17000 | kr.140.17 |
| 10 | kr.127.70000 | kr.1,277.00 |
| 50 | kr.123.76460 | kr.6,188.23 |
| 100 | kr.122.77700 | kr.12,277.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.104.70645 | kr.20,941.29 |
| 600 | kr.100.30800 | kr.60,184.80 |
| Unit Price without VAT: | kr.140.17000 |
|---|---|
| Unit Price with VAT: | kr.175.21250 |




