
QCN-19D+ | |
---|---|
DigiKey Part Number | 3157-QCN-19D+TR-ND - Tape & Reel (TR) 3157-QCN-19D+CT-ND - Cut Tape (CT) 3157-QCN-19D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-19D+ |
Description | RF PWR DVDR 1.1GHZ-1.925GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.1 GHz ~ 1.925 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 1.1 GHz ~ 1.925 GHz | |
Specifications | Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.135.49000 | kr.135.49 |
20 | kr.46.14400 | kr.922.88 |
50 | kr.41.34400 | kr.2,067.20 |
100 | kr.35.45600 | kr.3,545.60 |
200 | kr.33.85600 | kr.6,771.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.29.18400 | kr.14,592.00 |
1.000 | kr.28.00000 | kr.28,000.00 |
Unit Price without VAT: | kr.135.49000 |
---|---|
Unit Price with VAT: | kr.169.36250 |