
PWR-6GHS | |
|---|---|
DigiKey Part Number | 3157-PWR-6GHS-ND |
Manufacturer | |
Manufacturer Product Number | PWR-6GHS |
Description | USB POWER SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Sensor Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Power Sensor | |
Output Type | RF | |
Operating Temperature | 0°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,130.15000 | kr.9,130.15 |
| Unit Price without VAT: | kr.9,130.15000 |
|---|---|
| Unit Price with VAT: | kr.11,412.68750 |


