
LFCO-252+ | |
|---|---|
DigiKey Part Number | 3157-LFCO-252+TR-ND - Tape & Reel (TR) 3157-LFCO-252+CT-ND - Cut Tape (CT) 3157-LFCO-252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCO-252+ |
Description | CER FILTER 3GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3GHz (Cutoff) | |
Impedance | 50Ohm | |
Insertion Loss | 1.75dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.16000 | kr.97.16 |
| 20 | kr.26.15700 | kr.523.14 |
| 50 | kr.22.60780 | kr.1,130.39 |
| 100 | kr.19.05850 | kr.1,905.85 |
| 200 | kr.16.43510 | kr.3,287.02 |
| 500 | kr.12.88572 | kr.6,442.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.64808 | kr.10,648.08 |
| Unit Price without VAT: | kr.97.16000 |
|---|---|
| Unit Price with VAT: | kr.121.45000 |

