
NCS4-442+ | |
|---|---|
DigiKey Part Number | 3157-NCS4-442+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS4-442+ |
Description | 1:2 LTCC TRANSFORMER, 3300 - 420 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 4.2GHz 1:4 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 14.56dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.37976 | kr.7,379.76 |
| Unit Price without VAT: | kr.7.37976 |
|---|---|
| Unit Price with VAT: | kr.9.22470 |



