
NAT-20DC+ | |
---|---|
DigiKey Part Number | 3157-NAT-20DC+-ND |
Manufacturer | |
Manufacturer Product Number | NAT-20DC+ |
Description | RF ATTENUATOR 20DB 50 OHM INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 500 MHz ~ 2.3 GHz 50 Ohms 400mW N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 500 MHz ~ 2.3 GHz | |
Power (Watts) | 400mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.249.21600 | kr.2,492.16 |
Unit Price without VAT: | kr.249.21600 |
---|---|
Unit Price with VAT: | kr.311.52000 |