
LFCN-8400+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-8400+TR-ND - Tape & Reel (TR) 3157-LFCN-8400+CT-ND - Cut Tape (CT) 3157-LFCN-8400+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-8400+ |
Description | CER FILTER 9.1GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1GHz Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCN-8400+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.1GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.6dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.54000 | kr.77.54 |
| 20 | kr.21.68300 | kr.433.66 |
| 50 | kr.18.71560 | kr.935.78 |
| 100 | kr.16.81370 | kr.1,681.37 |
| 200 | kr.14.22695 | kr.2,845.39 |
| 500 | kr.13.31412 | kr.6,657.06 |
| 1.000 | kr.11.83424 | kr.11,834.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.11866 | kr.30,355.98 |
| 6.000 | kr.9.66850 | kr.58,011.00 |
| Unit Price without VAT: | kr.77.54000 |
|---|---|
| Unit Price with VAT: | kr.96.92500 |








