7.2GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-6400+

DigiKey Part Number
3157-LFCN-6400+TR-ND - Tape & Reel (TR)
3157-LFCN-6400+CT-ND - Cut Tape (CT)
3157-LFCN-6400+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-6400+
Description
CER FILTER 7.2GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.2GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
7.2GHz
Impedance
50Ohm
Insertion Loss
2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.77.54000kr.77.54
20kr.21.68300kr.433.66
50kr.18.71560kr.935.78
100kr.16.81370kr.1,681.37
200kr.14.22695kr.2,845.39
500kr.13.31412kr.6,657.06
1.000kr.11.83424kr.11,834.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.11866kr.30,355.98
6.000kr.9.66850kr.58,011.00
Manufacturers Standard Package
Unit Price without VAT:kr.77.54000
Unit Price with VAT:kr.96.92500