
LFCN-490+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-490+TR-ND - Tape & Reel (TR) 3157-LFCN-490+CT-ND - Cut Tape (CT) 3157-LFCN-490+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-490+ |
Description | CER FILTER 490MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 490MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 490MHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.20000 | kr.84.20 |
| 20 | kr.31.26900 | kr.625.38 |
| 50 | kr.28.37780 | kr.1,418.89 |
| 100 | kr.26.47580 | kr.2,647.58 |
| 200 | kr.24.34560 | kr.4,869.12 |
| 500 | kr.22.51980 | kr.11,259.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.69382 | kr.20,693.82 |
| 2.000 | kr.19.78087 | kr.39,561.74 |
| 3.000 | kr.18.94400 | kr.56,832.00 |
| Unit Price without VAT: | kr.84.20000 |
|---|---|
| Unit Price with VAT: | kr.105.25000 |








