
LFCN-1700D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1700D+TR-ND - Tape & Reel (TR) 3157-LFCN-1700D+CT-ND - Cut Tape (CT) 3157-LFCN-1700D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1700D+ |
Description | CER FILTER 2.05GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.05GHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.05GHz Cut Off | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.44000 | kr.79.44 |
| 20 | kr.26.47600 | kr.529.52 |
| 50 | kr.23.58480 | kr.1,179.24 |
| 100 | kr.20.69380 | kr.2,069.38 |
| 200 | kr.18.86785 | kr.3,773.57 |
| 500 | kr.17.87892 | kr.8,939.46 |
| 1.000 | kr.17.07235 | kr.17,072.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.53136 | kr.43,594.08 |
| Unit Price without VAT: | kr.79.44000 |
|---|---|
| Unit Price with VAT: | kr.99.30000 |



