5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 1.2dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-612+

DigiKey Part Number
3157-LFCG-612+TR-ND - Tape & Reel (TR)
3157-LFCG-612+CT-ND - Cut Tape (CT)
3157-LFCG-612+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-612+
Description
CER FILTER 5.5GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 1.2dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Frequency
5.5GHz Center
Height (Max)
0.027" (0.68mm)
Bandwidth
1.2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.101.60000kr.101.60
20kr.49.61350kr.992.27
50kr.47.53660kr.2,376.83
100kr.44.45980kr.4,445.98
200kr.38.53690kr.7,707.38
500kr.34.53708kr.17,268.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.92192kr.28,921.92
2.000kr.26.36113kr.52,722.26
Manufacturers Standard Package
Unit Price without VAT:kr.101.60000
Unit Price with VAT:kr.127.00000