0805 (2012 Metric) 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-575+

DigiKey Part Number
3157-LFCG-575+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFCG-575+
Description
CER FILTER 725MHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
725MHz Cut Off Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.9dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
725MHz Cut Off
Filter Type
Low Pass
Insertion Loss
1.9dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.17606kr.26,176.06
Manufacturers Standard Package
Unit Price without VAT:kr.26.17606
Unit Price with VAT:kr.32.72008