
LFCN-2750+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-2750+TR-ND - Tape & Reel (TR) 3157-LFCN-2750+CT-ND - Cut Tape (CT) 3157-LFCN-2750+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-2750+ |
Description | CER FILTER 3.15GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.15GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.15GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.64000 | kr.78.64 |
| 20 | kr.21.99050 | kr.439.81 |
| 50 | kr.18.98140 | kr.949.07 |
| 100 | kr.17.05240 | kr.1,705.24 |
| 200 | kr.14.42890 | kr.2,885.78 |
| 500 | kr.13.50312 | kr.6,751.56 |
| 1.000 | kr.12.00224 | kr.12,002.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.26230 | kr.30,786.90 |
| 6.000 | kr.9.80575 | kr.58,834.50 |
| Unit Price without VAT: | kr.78.64000 |
|---|---|
| Unit Price with VAT: | kr.98.30000 |






