
SXBP-140+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-140+TR-ND - Tape & Reel (TR) 3157-SXBP-140+CT-ND - Cut Tape (CT) 3157-SXBP-140+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-140+ |
Description | LUMPED LC BPF, 130-150 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 140MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.36000 | kr.160.36 |
| 10 | kr.140.20000 | kr.1,402.00 |
| 25 | kr.137.80760 | kr.3,445.19 |
| 50 | kr.135.26140 | kr.6,763.07 |
| 100 | kr.132.71580 | kr.13,271.58 |
| 250 | kr.128.67972 | kr.32,169.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.109.72178 | kr.54,860.89 |
| Unit Price without VAT: | kr.160.36000 |
|---|---|
| Unit Price with VAT: | kr.200.45000 |







