16.4GHz Center High Pass Ceramic Filter 4.2 GHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-1322+

DigiKey Part Number
3157-HFCN-1322+TR-ND - Tape & Reel (TR)
3157-HFCN-1322+CT-ND - Cut Tape (CT)
3157-HFCN-1322+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-1322+
Description
CER FILTER 16.4GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16.4GHz Center High Pass Ceramic Filter 4.2 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
16.4GHz Center
Impedance
50Ohm
Bandwidth
4.2 GHz
Insertion Loss
2.8dB
Filter Type
High Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.041" (1.04mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.106.87000kr.106.87
20kr.51.23400kr.1,024.68
50kr.48.30220kr.2,415.11
100kr.46.37320kr.4,637.32
200kr.43.36390kr.8,672.78
500kr.41.51220kr.20,756.10
1.000kr.40.23701kr.40,237.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.34.33637kr.103,009.11
Manufacturers Standard Package
Unit Price without VAT:kr.106.87000
Unit Price with VAT:kr.133.58750