
JPS-2-1W+ | |
|---|---|
DigiKey Part Number | 3157-JPS-2-1W+TR-ND - Tape & Reel (TR) 3157-JPS-2-1W+CT-ND - Cut Tape (CT) 3157-JPS-2-1W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JPS-2-1W+ |
Description | RF PWR DVDR 3MHZ-750MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 3 MHz ~ 750 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 3 MHz ~ 750 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.96000 | kr.89.96 |
| 10 | kr.87.49900 | kr.874.99 |
| 25 | kr.84.49040 | kr.2,112.26 |
| 50 | kr.81.94400 | kr.4,097.20 |
| 100 | kr.79.47480 | kr.7,947.48 |
| 250 | kr.75.35832 | kr.18,839.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.64.27480 | kr.32,137.40 |
| 1.000 | kr.62.42276 | kr.62,422.76 |
| Unit Price without VAT: | kr.89.96000 |
|---|---|
| Unit Price with VAT: | kr.112.45000 |







