
HFCN-1810D+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-1810D+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCN-1810D+ |
Description | CER FILTER 3.35GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.35GHz Center High Pass Ceramic Filter 2.8 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.35GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.8 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.66354 | kr.46,990.62 |
| Unit Price without VAT: | kr.15.66354 |
|---|---|
| Unit Price with VAT: | kr.19.57943 |


