
HFCG-3250+ | |
|---|---|
DigiKey Part Number | 3157-HFCG-3250+TR-ND - Tape & Reel (TR) 3157-HFCG-3250+CT-ND - Cut Tape (CT) 3157-HFCG-3250+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCG-3250+ |
Description | LTCC SMT HPF, 3.65 - 16.5 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.075GHz Center Frequency High Pass RF Filter (Radio Frequency) 12.85GHz Bandwidth 1.5dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.075GHz Center | |
Bandwidth | 12.85GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.046" (1.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.87000 | kr.87.87 |
| 20 | kr.42.88000 | kr.857.60 |
| 50 | kr.41.08800 | kr.2,054.40 |
| 100 | kr.38.40000 | kr.3,840.00 |
| 200 | kr.36.72000 | kr.7,344.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.36012 | kr.15,680.06 |
| 1.000 | kr.30.00000 | kr.30,000.00 |
| Unit Price without VAT: | kr.87.87000 |
|---|---|
| Unit Price with VAT: | kr.109.83750 |









