6.425GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.15GHz Bandwidth 1.5dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCG-1630+

DigiKey Part Number
3157-HFCG-1630+TR-ND - Tape & Reel (TR)
3157-HFCG-1630+CT-ND - Cut Tape (CT)
3157-HFCG-1630+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCG-1630+
Description
RF FILTER HI PASS 6.425GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.425GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.15GHz Bandwidth 1.5dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.425GHz Center
Bandwidth
9.15GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.046" (1.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.05000kr.87.05
20kr.42.45250kr.849.05
50kr.40.70280kr.2,035.14
100kr.38.04000kr.3,804.00
200kr.34.54030kr.6,908.06
500kr.31.04064kr.15,520.32
1.000kr.25.94328kr.25,943.28
2.000kr.24.44451kr.48,889.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.20.84605kr.83,384.20
Manufacturers Standard Package
Unit Price without VAT:kr.87.05000
Unit Price with VAT:kr.108.81250