
GP2YA+ | |
|---|---|
DigiKey Part Number | 3157-GP2YA+TR-ND - Tape & Reel (TR) 3157-GP2YA+CT-ND - Cut Tape (CT) 3157-GP2YA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2YA+ |
Description | 2 WAYS MMIC PS, 1600 - 3300 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.6 GHz ~ 3.3 GHz Isolation (Min) 18dB, 33dB Return Loss, 4° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 1.6 GHz ~ 3.3 GHz | |
Specifications | Isolation (Min) 18dB, 33dB Return Loss, 4° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.09000 | kr.17.09 |
| 50 | kr.16.17660 | kr.808.83 |
| 100 | kr.15.17040 | kr.1,517.04 |
| 200 | kr.14.53830 | kr.2,907.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.54500 | kr.6,772.50 |
| 1.000 | kr.12.98063 | kr.12,980.63 |
| Unit Price without VAT: | kr.17.09000 |
|---|---|
| Unit Price with VAT: | kr.21.36250 |


