RF Amplifier IC Cellular, PCS 0Hz ~ 7GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-29+

DigiKey Part Number
3157-GALI-29+TR-ND - Tape & Reel (TR)
3157-GALI-29+CT-ND - Cut Tape (CT)
3157-GALI-29+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-29+
Description
IC AMP CELLULAR 0HZ-7GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 7GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 7GHz
P1dB
11.2dBm
Gain
12.5dB
Noise Figure
6dB
RF Type
Cellular, PCS
Voltage - Supply
3.2V ~ 4V
Current - Supply
40mA
Test Frequency
7GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.11000kr.26.11
20kr.13.19450kr.263.89
200kr.13.08440kr.2,616.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.18826kr.11,188.26
5.000kr.10.68988kr.53,449.40
Manufacturers Standard Package
Unit Price without VAT:kr.26.11000
Unit Price with VAT:kr.32.63750