
FW-8A+ | |
|---|---|
DigiKey Part Number | 3157-FW-8A+-ND |
Manufacturer | |
Manufacturer Product Number | FW-8A+ |
Description | 8 DB FIXED ATT, DC - 12000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 12 GHz 50 Ohms 1.2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 1.2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.58000 | kr.221.58 |
| 10 | kr.200.77000 | kr.2,007.70 |
| 50 | kr.197.68400 | kr.9,884.20 |
| 100 | kr.196.59730 | kr.19,659.73 |
| Unit Price without VAT: | kr.221.58000 |
|---|---|
| Unit Price with VAT: | kr.276.97500 |

