
TSY-83LN+ | |
|---|---|
DigiKey Part Number | 3157-TSY-83LN+TR-ND - Tape & Reel (TR) 3157-TSY-83LN+CT-ND - Cut Tape (CT) 3157-TSY-83LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSY-83LN+ |
Description | 0.4-8GHZ MMIC AMPLIFIER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 400MHz ~ 8GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 8GHz | |
P1dB | 22.9dBm | |
Gain | 21dB | |
Noise Figure | 2.5dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 6V | |
Current - Supply | 104mA | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.58000 | kr.38.58 |
| 10 | kr.34.72200 | kr.347.22 |
| 20 | kr.31.25000 | kr.625.00 |
| 50 | kr.28.16340 | kr.1,408.17 |
| 100 | kr.25.67690 | kr.2,567.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.91344 | kr.10,956.72 |
| 1.000 | kr.20.97788 | kr.20,977.88 |
| Unit Price without VAT: | kr.38.58000 |
|---|---|
| Unit Price with VAT: | kr.48.22500 |










