
EP2-5G1+ | |
|---|---|
DigiKey Part Number | 3157-EP2-5G1+TR-ND - Tape & Reel (TR) 3157-EP2-5G1+CT-ND - Cut Tape (CT) 3157-EP2-5G1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2-5G1+ |
Description | RF PWR DVDR 12GHZ-43.5GHZ 6TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 12 GHz ~ 43.5 GHz Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max) 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2-5G1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 12 GHz ~ 43.5 GHz | |
Specifications | Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm) | |
Package / Case | 6-TDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.617.79000 | kr.617.79 |
| 10 | kr.273.34400 | kr.2,733.44 |
| 50 | kr.246.84920 | kr.12,342.46 |
| 100 | kr.245.95200 | kr.24,595.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.229.18509 | kr.458,370.18 |
| Unit Price without VAT: | kr.617.79000 |
|---|---|
| Unit Price with VAT: | kr.772.23750 |











