
CBP4-836C+ | |
---|---|
DigiKey Part Number | 3157-CBP4-836C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP4-836C+ |
Description | CER FILTER 836MHZ BAND PASS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 836MHz Center Band Pass Ceramic Filter 25 MHz 50Ohm 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 836MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 25 MHz | |
Insertion Loss | 1.7dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.210" (5.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.329.73000 | kr.329.73 |
10 | kr.319.61600 | kr.3,196.16 |
25 | kr.306.31920 | kr.7,657.98 |
Unit Price without VAT: | kr.329.73000 |
---|---|
Unit Price with VAT: | kr.412.16250 |