
CBP-840C+ | |
---|---|
DigiKey Part Number | 3157-CBP-840C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-840C+ |
Description | RF FILTER BAND PASS 840MHZ 13SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 840MHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 840MHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.225" (5.71mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.299.65000 | kr.299.65 |
10 | kr.289.66400 | kr.2,896.64 |
25 | kr.277.60120 | kr.6,940.03 |
Unit Price without VAT: | kr.299.65000 |
---|---|
Unit Price with VAT: | kr.374.56250 |