RF Balun 10kHz ~ 100MHz 1:2.5 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2.5-6-KK81+

DigiKey Part Number
3157-T2.5-6-KK81+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T2.5-6-KK81+
Description
1:2.5 XFMR, 0.01 - 100 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10kHz ~ 100MHz 1:2.5 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
10kHz ~ 100MHz
Impedance - Unbalanced/Balanced
1:2.5
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
6-SMD, Gull Wing
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.33.02462kr.29,722.16
Manufacturers Standard Package
Unit Price without VAT:kr.33.02462
Unit Price with VAT:kr.41.28078