New at DigiKey
17.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-1742+

DigiKey Part Number
3157-BFHKI-1742+TR-ND - Tape & Reel (TR)
3157-BFHKI-1742+CT-ND - Cut Tape (CT)
3157-BFHKI-1742+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-1742+
Description
LTCC SMT BPF, 16 - 19 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
17.4GHz Center
Bandwidth
3GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Height (Max)
0.077" (1.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.252.33000kr.252.33
20kr.204.42700kr.4,088.54
50kr.183.96140kr.9,198.07
100kr.165.55070kr.16,555.07
200kr.162.57535kr.32,515.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.138.61840kr.69,309.20
Manufacturers Standard Package
Unit Price without VAT:kr.252.33000
Unit Price with VAT:kr.315.41250