
BFHK-9901+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-9901+TR-ND - Tape & Reel (TR) 3157-BFHK-9901+CT-ND - Cut Tape (CT) 3157-BFHK-9901+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-9901+ |
Description | RF FILTER BAND PASS 9.7GHZ 3SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.3GHz Bandwidth 4.2dB 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-9901+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.7GHz Center | |
Bandwidth | 2.3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.47000 | kr.217.47 |
| 20 | kr.176.19200 | kr.3,523.84 |
| 50 | kr.158.59200 | kr.7,929.60 |
| 100 | kr.142.72060 | kr.14,272.06 |
| 200 | kr.130.33150 | kr.26,066.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.111.10464 | kr.111,104.64 |
| Unit Price without VAT: | kr.217.47000 |
|---|---|
| Unit Price with VAT: | kr.271.83750 |








