
BFHK-6751+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-6751+TR-ND - Tape & Reel (TR) 3157-BFHK-6751+CT-ND - Cut Tape (CT) 3157-BFHK-6751+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-6751+ |
Description | CER FILTER 6.4GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-6751+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.4GHz Center | |
Filter Type | Band Pass | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.43000 | kr.215.43 |
| 20 | kr.174.52750 | kr.3,490.55 |
| 50 | kr.157.10520 | kr.7,855.26 |
| 100 | kr.141.35730 | kr.14,135.73 |
| 200 | kr.129.10965 | kr.25,821.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.110.08833 | kr.110,088.33 |
| Unit Price without VAT: | kr.215.43000 |
|---|---|
| Unit Price with VAT: | kr.269.28750 |










